
Aluminum electrolytic capacitor, 220µF capacitance, 400V DC rated voltage, 20% tolerance. Features 0.754 Ohm ESR at 120Hz, 1.1A ripple current, and a 3000-hour life at 105°C. Radial package, 35mm diameter, 25mm height, with 10mm lead pitch and 0.8mm lead diameter for through-hole mounting. Dissipation factor is 15%.
Sign in to ask questions about the Panasonic ECO-S2GB221EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECO-S2GB221EA technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 754mR |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.754R |
| Ripple Current | 1.1A |
| RoHS Compliant | Yes |
| Series | TS-HB |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S2GB221EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
