
General purpose aluminum electrolytic capacitor with 390µF capacitance and 400V DC rated voltage. Features a 400V voltage rating, 105°C maximum operating temperature, and 3000-hour life expectancy. Offers 20% capacitance tolerance, 425mΩ ESR at 120Hz, and 1.55A ripple current. Radial package with snap-in termination, 35mm diameter, 40mm height, and 10mm lead pitch. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Panasonic ECO-S2GB391EA technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 425mR |
| Height | 40mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.425R |
| Ripple Current | 1.55A |
| RoHS Compliant | Yes |
| Series | TS-HB |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.