Aluminum electrolytic capacitor with 100µF capacitance and 400V voltage rating. Features 20% tolerance, 1.658 Ohm ESR at 120Hz, and 920mA ripple current. Snap-in termination in a 25 x 25mm radial package with 10mm lead pitch. Rated for 3000 hours at 85°C, with a minimum operating temperature of -25°C. Lead-free and RoHS compliant.
Sign in to ask questions about the Panasonic ECO-S2GP101CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECO-S2GP101CA technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 1.658R |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1.658R |
| Ripple Current | 920mA |
| RoHS Compliant | Yes |
| Series | TS-UP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S2GP101CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
