Aluminum electrolytic capacitor with 120µF capacitance and 400V DC rated voltage. Features a radial package with 10mm lead pitch, 0.8mm lead diameter, and 6.3mm lead length. Offers 1.382Ω ESR at 120Hz test frequency, 15% dissipation factor, and 1.02A ripple current. Operates within a -25°C to 85°C temperature range with a 3000-hour life rating. Through-hole mountable with snap-in termination.
Sign in to ask questions about the Panasonic ECO-S2GP121CX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECO-S2GP121CX technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 1.382R |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 0.8mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1.382R |
| Ripple Current | 1.02A |
| RoHS Compliant | Yes |
| Series | TS-UP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S2GP121CX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.