
Aluminum electrolytic capacitor with 150µF capacitance and 400V DC rated voltage. Features 1.105Ω ESR at 120Hz, 1.16A ripple current, and 20% tolerance. Snap-in termination, through-hole mounting, and a 10mm lead pitch. Operates from -25°C to 85°C with a 3000-hour life expectancy at rated conditions. Dimensions are 30mm diameter and 25mm height.
Sign in to ask questions about the Panasonic ECO-S2GP151DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECO-S2GP151DA technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 1.105R |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1.105R |
| Ripple Current | 1.16A |
| RoHS Compliant | Yes |
| Series | TS-UP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S2GP151DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
