Aluminum electrolytic capacitor with 220µF capacitance and 400V voltage rating. Features 20% tolerance, 754mΩ ESR at 120Hz, and 1.49A ripple current capability. Radial package measures 22mm diameter by 50mm height, with a 10mm lead pitch. Designed for through-hole mounting, this lead-free component offers 3000 hours of life at 85°C and is RoHS compliant.
Sign in to ask questions about the Panasonic ECO-S2GP221BA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECO-S2GP221BA technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 754mR |
| Height | 50mm |
| Lead Free | Lead Free |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.754R |
| Ripple Current | 1.49A |
| RoHS Compliant | Yes |
| Series | TS-UP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S2GP221BA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.