Aluminum electrolytic capacitor, 390µF capacitance, 400V DC rated voltage, 20% tolerance. Features 468mΩ ESR at 120Hz, 2.13A ripple current, and a 3000-hour life at 85°C. Radial package with 30mm diameter, 45mm height, and 10mm lead pitch. Through-hole mounting, lead-free, RoHS compliant.
Sign in to ask questions about the Panasonic ECO-S2GP391DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECO-S2GP391DA technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 468mR |
| Height | 45mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.468R |
| Ripple Current | 2.13A |
| RoHS Compliant | Yes |
| Series | TS-UP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S2GP391DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.