Aluminum electrolytic capacitor with 560µF capacitance and 400V DC rated voltage, featuring 20% tolerance. This radial component offers 326mΩ ESR at 120Hz and a ripple current rating of 2.69A. Designed for through-hole mounting, it operates within a temperature range of -25°C to 85°C with a 3000-hour life expectancy. The capacitor has a 35mm diameter, 45mm height, and 10mm lead pitch.
Sign in to ask questions about the Panasonic ECO-S2GP561EX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECO-S2GP561EX technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 326mR |
| Height | 45mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.326R |
| Ripple Current | 2.69A |
| RoHS Compliant | Yes |
| Series | TS-UP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S2GP561EX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.