Aluminum electrolytic capacitor with 100µF capacitance and 450V DC rating. Features 20% tolerance, 1.658Ω ESR at 120Hz, and 640mA ripple current capability. Designed for through-hole mounting with a 10mm lead pitch, measuring 22mm in diameter and 35mm in height. Operates from -25°C to 105°C with a 3000-hour life expectancy at rated conditions. RoHS compliant and supplied in bulk packaging.
Panasonic ECO-S2WB101BA technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 1.658R |
| Height | 35mm |
| Height - Seated (Max) | 1.378inch |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1.658R |
| Ripple Current | 640mA |
| RoHS Compliant | Yes |
| Series | TS-HB |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S2WB101BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
