Aluminum electrolytic capacitor, 150µF capacitance, 450V DC rated voltage, and 20% tolerance. Features 1.105Ω ESR at 120Hz, 790mA ripple current, and a 3000-hour life at 105°C. Radial package with 22mm diameter, 50mm height, and 10mm lead pitch, designed for through-hole mounting. Operating temperature range from -25°C to 105°C.
Checking distributor stock and pricing after the page loads.
Panasonic ECO-S2WB151BA technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 1.105R |
| Height | 50mm |
| Height - Seated (Max) | 1.969inch |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1.105R |
| Ripple Current | 790mA |
| RoHS Compliant | Yes |
| Series | TS-HB |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.
