Cap Aluminum 180uF 450V 20% (25 X 45mm) Aluminum Cylindrical Can 10mm 0.921 Ohm 870mA 3000 hr 105C Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECO-S2WB181CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECO-S2WB181CA technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 921mR |
| Height | 45mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.921R |
| Ripple Current | 870mA |
| RoHS Compliant | Yes |
| Series | TS-HB |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S2WB181CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
