Aluminum electrolytic capacitor, 180µF capacitance, 450V DC rated voltage, 20% tolerance. Features 921mΩ ESR at 120Hz, 870mA ripple current, and a 3000-hour life at 105°C. Radial package, 30mm diameter, 35mm height, with 10mm lead pitch. Through-hole mounting, cylindrical aluminum can construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECO-S2WB181DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECO-S2WB181DA technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 921mR |
| Height | 35mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.921R |
| Ripple Current | 870mA |
| Series | TS-HB |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S2WB181DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.