Radial aluminum electrolytic capacitor with 470µF capacitance and 450V DC rating. Features 20% tolerance, 353mΩ ESR, and 1.74A ripple current capability. Designed for through-hole mounting with a 10mm lead pitch and 35mm diameter, this component operates from -25°C to 105°C with a 3000-hour lifespan. Packaged in bulk, it offers a cylindrical can package measuring 35 x 50mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECO-S2WB471EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECO-S2WB471EA technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 353mR |
| Height | 50mm |
| Height - Seated (Max) | 1.969inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.353R |
| Ripple Current | 1.74A |
| RoHS Compliant | Yes |
| Series | TS-HB |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S2WB471EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
