
Aluminum electrolytic capacitor with 120µF capacitance and 450V DC rated voltage, featuring 20% tolerance and 1.382Ω ESR at 120Hz. This radial component offers a 1.04A ripple current capability and a 3000-hour life at 85°C. Measuring 22mm in diameter and 40mm in height with a 10mm lead pitch, it is designed for through-hole mounting and comes in bulk packaging.
Panasonic ECO-S2WP121BA technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 1.382R |
| Height | 40mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1.382R |
| Ripple Current | 1.04A |
| RoHS Compliant | Yes |
| Series | TS-UP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S2WP121BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
