
Radial aluminum electrolytic capacitor, 150µF capacitance, 450V DC rated voltage, with a ±20% tolerance. Features 1.105Ω ESR at 120Hz, 1.19A ripple current, and a dissipation factor of 15%. Designed for through-hole mounting with a 10mm lead pitch, this component has a 30mm diameter and 30mm height, with a 6.3mm lead length. Operates within a temperature range of -25°C to 85°C, offering 3000 hours of life at 85°C.
Sign in to ask questions about the Panasonic ECO-S2WP151DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECO-S2WP151DA technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 1.105R |
| Height | 30mm |
| Height - Seated (Max) | 1.181inch |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1.105R |
| Ripple Current | 1.19A |
| RoHS Compliant | Yes |
| Series | TS-UP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S2WP151DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
