
Radial aluminum electrolytic capacitor with 180µF capacitance and 450V DC rating. Features 921mΩ ESR at 120Hz, 1.35A ripple current capability, and 3000-hour life at 85°C. Dimensions are 25mm diameter and 40mm height with a 10mm lead pitch. Designed for through-hole mounting, this component offers 20% capacitance tolerance.
Panasonic ECO-S2WP181CX technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 921mR |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Lead Free | Contains Lead |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.921R |
| Ripple Current | 1.35A |
| Series | TS-UP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S2WP181CX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
