Aluminum electrolytic capacitor with 220µF capacitance and 450V DC rated voltage. Features 754mΩ ESR at 120Hz and 1.55A ripple current capability. Radial package measures 35mm diameter by 30mm height, with a 10mm lead pitch. Rated for 3000 hours at 85°C, with a tolerance of ±20% and a dissipation factor of 15%. Through-hole mounting with snap-in termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECO-S2WP221EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECO-S2WP221EA technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 754mR |
| Height | 30mm |
| Lead Diameter | 0.8mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.754R |
| Ripple Current | 1.55A |
| RoHS Compliant | Yes |
| Series | TS-UP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S2WP221EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
