
Aluminum electrolytic capacitor, 270µF capacitance, 450V DC rated voltage, 20% tolerance. Features 675mΩ ESR, 1.78A ripple current, and a 3000-hour life at 85°C. Radial package with 30mm diameter, 45mm height, and 10mm lead pitch for through-hole mounting. RoHS compliant.
Sign in to ask questions about the Panasonic ECO-S2WP271DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECO-S2WP271DA technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 675mR |
| Height | 45mm |
| Height - Seated (Max) | 1.772inch |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.675R |
| Ripple Current | 1.78A |
| RoHS Compliant | Yes |
| Series | TS-UP |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S2WP271DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.