
This aluminum electrolytic capacitor has a capacitance of 270uF and a voltage rating of 450V. It is available in a radial package with a diameter of 35mm and a height of 30mm. The capacitor is designed for through-hole mounting with a lead pitch of 10mm and a length of 30mm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is rated for 3000 hours of life and has a ripple current of 1.78A.
Panasonic ECO-S2WP271EX technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 614mR |
| Height | 30mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.78A |
| Series | TS-UP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S2WP271EX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.