Radial aluminum electrolytic capacitor, 33µF capacitance, 450V DC rated voltage, 20% tolerance. Features 6.028Ω ESR at 120Hz, 410mA ripple current, and a 3000-hour life at 85°C. Dimensions are 22mm diameter by 25mm height, with a 10mm lead pitch. Through-hole mounting, bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECO-S2WP330BA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECO-S2WP330BA technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 6.028R |
| Height | 25mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 410mA |
| RoHS Compliant | Yes |
| Series | TS-UP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S2WP330BA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
