The Panasonic ECO-S2WP391EA is an aluminum electrolytic capacitor with a capacitance of 390uF and a voltage rating of 450V. It has a radial package with a diameter of 35mm and a height of 45mm. The capacitor has a lead diameter of 0.8mm and a lead length of 6.3mm, with a lead pitch of 10mm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is available in a bulk packaging with a quantity of 100.
Panasonic ECO-S2WP391EA technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 510mR |
| Height | 45mm |
| Lead Diameter | 0.8mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.51R |
| Ripple Current | 2.24A |
| Series | TS-UP |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S2WP391EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.