Aluminum electrolytic capacitor with 47µF capacitance and 450V DC rating. Features 20% tolerance, 4.233Ω ESR at 120Hz, and 590mA ripple current. Snap-in termination, 10mm lead pitch, and 22mm diameter by 25mm height. Rated for 3000 hours at 85°C, with a minimum operating temperature of -25°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Panasonic ECO-S2WP470BA technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 4.233R |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 4.233R |
| Ripple Current | 590mA |
| RoHS Compliant | Yes |
| Series | TS-UP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.