47µF, 450V aluminum electrolytic capacitor with a 20% tolerance. Features a 25mm diameter, 20mm height, and 10mm lead pitch for through-hole mounting. Offers a ripple current of 290mA at 120Hz, with an ESR of 4.233Ω and a dissipation factor of 15%. Rated for 2000 hours of life at 85°C, this RoHS compliant component utilizes snap-in termination.
Panasonic ECO-S2WP470CL technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 4.233R |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 0.8mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 290mA |
| RoHS Compliant | Yes |
| Series | TS-UP |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECO-S2WP470CL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
