The ECOS1CP472BG is a 16VDC electrolytic capacitor with a capacitance of 4700uF and a tolerance of 20%. It has a DC rated voltage of 16V and an ESR of 0.159. The capacitor is designed for through hole mounting with a snap-in termination style. It features a large aluminum cylindrical can construction with a terminal pitch of 10mm. The ECOS1CP472BG operates within a temperature range of -40°C to 85°C.
Panasonic ECOS1CP472BG technical specifications.
| Capacitance | 4700uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.159Ohm |
| Ripple Current | 1600mA |
| Leakage Current | 822.68@5MinuA |
| Lifetime | 2000h |
| Size | 22 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Large Can|Low Profile |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.