Cap Aluminum Lytic 18000uF 25V 20% (35 X 35mm) Snap-In 10mm 0.03 Ohm 3900mA 3000h 105°C Bulk
Panasonic ECOS1EA183EA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 35 |
| Polarity | POLARIZED |
| Manufacturer Series | TS-HA |
| Capacitance | 18000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | ECO-SA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECOS1EA183EA to view detailed technical specifications.
No datasheet is available for this part.