The Panasonic ECOS1EA682AA is a polarized aluminum electrolytic capacitor with a capacitance of 6800uF and a DC rated voltage of 25V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is designed for use in through hole applications and is part of the TS-HA series.
Panasonic ECOS1EA682AA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Manufacturer Series | TS-HA |
| Capacitance | 6800 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | TS-HA (REGULAR CAN) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECOS1EA682AA to view detailed technical specifications.
No datasheet is available for this part.