Cap Aluminum Lytic 15000uF 25V 20% (30 X 30mm) Snap-In 10mm 0.039 Ohm 4630mA 3000h 85°C Bulk
Panasonic ECOS1EP153DA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 30 |
| Polarity | POLARIZED |
| Manufacturer Series | TS-UP |
| Capacitance | 15000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | ECO-SP |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECOS1EP153DA to view detailed technical specifications.
No datasheet is available for this part.