This Panasonic ECO-SP series aluminum electrolytic capacitor features a capacitance of 18nF and a DC rated voltage of 25V. It has a max operating temperature of 85°C and a min operating temperature of -40°C. The capacitor is polarized and has a length of 35mm. It is designed for use in standard applications.
Panasonic ECOS1EP183DA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 35 |
| Polarity | POLARIZED |
| Manufacturer Series | TS-UP |
| Capacitance | 18000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | ECO-SP |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.