The Panasonic ECO-SP series aluminum electrolytic capacitor has a capacitance of 8200uF and a DC rated voltage of 25V. It features a polarized design and is suitable for use in applications where a high level of capacitance is required. The capacitor is rated for operation over a temperature range of -40°C to 85°C and is available in a through-hole package.
Panasonic ECOS1EP822BA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 30 |
| Polarity | POLARIZED |
| Manufacturer Series | TS-UP |
| Capacitance | 8200 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | ECO-SP |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.