This Panasonic ECOS1HP153EB is a 15000uF aluminum electrolytic capacitor rated for 50VDC with 20% tolerance. It features a standard ESR type and a large can design with a low profile. The capacitor is designed for through hole mounting with a snap-in termination style. It operates within a temperature range of -40°C to 85°C and has a lifetime of 3000 hours. The capacitor's size is 35 x 40 mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 15000uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 0.028Ohm |
| Ripple Current | 6440mA |
| Leakage Current | 2598.08@5MinuA |
| Lifetime | 3000h |
| Size | 35 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Large Can|Low Profile |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |