The Panasonic ECO-SA series aluminum electrolytic capacitor has a capacitance of 2200uF and a DC rated voltage of 80V. It operates within a temperature range of -40 to 105 degrees Celsius. The capacitor is polarized and available in a through-hole package type.
Panasonic ECOS1KA222BA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 45 |
| Polarity | POLARIZED |
| Manufacturer Series | TS-HA |
| Capacitance | 2200 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 80 |
| Series | ECO-SA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECOS1KA222BA to view detailed technical specifications.
No datasheet is available for this part.