The Panasonic ECOS1KP222CA is a 2200uF aluminum electrolytic capacitor with a rated voltage of 80V. It features a polarized design and is suitable for through-hole mounting. The capacitor operates within a temperature range of -40°C to 85°C. It belongs to the ECO-SP series and is part of the TS-UP manufacturer series.
Panasonic ECOS1KP222CA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 30 |
| Polarity | POLARIZED |
| Manufacturer Series | TS-UP |
| Capacitance | 2200 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 80 |
| Series | ECO-SP |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECOS1KP222CA to view detailed technical specifications.
No datasheet is available for this part.