The Panasonic ECOS1KP222DA is a polarized aluminum electrolytic capacitor with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a capacitance of 2200uF and a DC rated voltage of 80V. The capacitor is designed for use in through hole mounting and has a length of 25mm. It is part of the ECO-SP series and the TS-UP manufacturer series.
Panasonic ECOS1KP222DA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 25 |
| Polarity | POLARIZED |
| Manufacturer Series | TS-UP |
| Capacitance | 2200 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 80 |
| Series | ECO-SP |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECOS1KP222DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.