This 2A aluminum electrolytic capacitor features a capacitance of 15000uF with a tolerance of 20% and a DC rated voltage of 35VDC. It has a standard ESR type and a large can design with a low profile. The capacitor operates within a temperature range of -40 to 85 degrees Celsius and has a lifetime of 3000 hours. It is constructed with an aluminum cylindrical can and is available in a through-hole package.
Sign in to ask questions about the Panasonic ECOS1VP153CB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECOS1VP153CB technical specifications.
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 50 |
| Product Diameter (mm) | 25 |
| Number of Terminals | 2 |
| Size (mm) | 25 X 50 |
| Capacitance | 15000uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.036Ohm |
| Ripple Current | 5570mA |
| Leakage Current | 2173.71@5MinuA |
| Lifetime | 3000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Large Can|Low Profile |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Panasonic ECOS1VP153CB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.