This Panasonic ECOS1VP682EG is a 35V 6800uF aluminum electrolytic capacitor with a 20% tolerance. It has a standard ESR type and a large can construction. The capacitor is designed for through hole mounting with a snap-in termination style and a 10mm terminal pitch. It operates between -40°C and 85°C and has a lifetime of 2000 hours. The capacitor's leakage current is 1463.56 microamps at 5 minutes and has a ripple current of 2400 amps.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6800uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.071Ohm |
| Ripple Current | 2400mA |
| Leakage Current | 1463.56@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Large Can|Low Profile |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |