The Panasonic ECO-SA Series 2200uF 100V polarized aluminum electrolytic capacitor features a capacitance of 2200uF and a DC rated voltage of 100V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is designed for use in through-hole applications and is part of the TS-HA series from Panasonic.
Panasonic ECOS2AA222CA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 50 |
| Polarity | POLARIZED |
| Manufacturer Series | TS-HA |
| Capacitance | 2200 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | ECO-SA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECOS2AA222CA to view detailed technical specifications.
No datasheet is available for this part.