This Panasonic ECOS2AA471BB is a 470uF aluminum electrolytic capacitor with a 100VDC rating and 20% tolerance. It features a low ESR of 0.388 and high ripple current of 920. The capacitor has a lifetime of 3000 hours and operates within a temperature range of -40°C to 105°C. It is designed for through-hole mounting and has a large can design with a low profile.
Panasonic ECOS2AA471BB technical specifications.
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 25 |
| Product Diameter (mm) | 22 |
| Number of Terminals | 2 |
| Size (mm) | 22 X 25 |
| Capacitance | 470uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.388Ohm |
| Ripple Current | 920mA |
| Leakage Current | 650.38@5MinuA |
| Lifetime | 3000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High Ripple Current|Large Can|Low Profile |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Panasonic ECOS2AA471BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.