The Panasonic ECO-SP series aluminum electrolytic capacitor features a maximum operating temperature of 85 degrees Celsius and a DC rated voltage of 100 volts. It has a capacitance of 1500 microfarads and is available in a through-hole package. The capacitor is polarized and has a length of 40 millimeters. It is part of the TS-UP series and the ECO-SP series. The capacitor is suitable for use in a variety of applications where a high capacitance value is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECOS2AP152BA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 40 |
| Polarity | POLARIZED |
| Manufacturer Series | TS-UP |
| Capacitance | 1500 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | ECO-SP |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECOS2AP152BA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.