The Panasonic ECO-SP series aluminum electrolytic capacitor has a rated capacitance of 2200uF and a DC voltage rating of 160V. It features a polarized design and is suitable for through hole mounting. The capacitor operates within a temperature range of -40°C to 85°C.
Panasonic ECOS2CP222EX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 40 |
| Polarity | POLARIZED |
| Manufacturer Series | TS-UP |
| Capacitance | 2200 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 160 |
| Series | ECO-SP |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECOS2CP222EX to view detailed technical specifications.
No datasheet is available for this part.