Cap Aluminum Lytic 2200uF 200V 20% (40 X 40mm) Snap-In 10mm 0.098 Ohm 4920mA 3000h 85°C Bulk
Panasonic ECOS2DP222FA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Manufacturer Series | TS-UP |
| Capacitance | 2200 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 200 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECOS2DP222FA to view detailed technical specifications.
No datasheet is available for this part.