This Panasonic ECOS2EG821YK is a polarized aluminum electrolytic capacitor with a capacitance of 820uF and a DC rated voltage of 250V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is 45mm in length and is part of the TS-EX series from Panasonic.
Panasonic ECOS2EG821YK technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 45 |
| Polarity | POLARIZED |
| Manufacturer Series | EX |
| Capacitance | 820 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 250 |
| Series | TS-EX |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECOS2EG821YK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.