The Panasonic ECO-SP Series TS-UP aluminum electrolytic capacitor has a capacitance of 1500uF and a DC rated voltage of 250V. It is designed for use in through hole applications and has a maximum operating temperature of 85 degrees Celsius. The capacitor is polarized and has a minimum operating temperature of -40 degrees Celsius. It is part of the ECO-SP Series and the TS-UP manufacturer series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECOS2EP152EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 50 |
| Polarity | POLARIZED |
| Manufacturer Series | TS-UP |
| Capacitance | 1500 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 250 |
| Series | ECO-SP |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ECOS2EP152EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.