This aluminum electrolytic capacitor features a capacitance of 470uF with a tolerance of 20% and a DC rated voltage of 385VDC. It has a ripple current of 2390 and a leakage current of 1276.15uA at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and has a standard ESR type. It operates within a temperature range of -25 to 85 degrees Celsius and is available in a through-hole package with a size of 50x30mm.
Panasonic ECOS2TP471DB technical specifications.
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 50 |
| Product Diameter (mm) | 30 |
| Number of Terminals | 2 |
| Size (mm) | 30 X 50 |
| Capacitance | 470uF |
| Voltage | 385VDC |
| Tolerance | 20% |
| DC Rated Voltage | 385VDC |
| ESR | 0.388Ohm |
| Ripple Current | 2390mA |
| Leakage Current | 1276.15@5MinuA |
| Lifetime | 3000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Special Features | Large Can|Low Profile |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Panasonic ECOS2TP471DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.