This film capacitor from Panasonic features a capacitance of 0.1uF and a DC rated voltage of 25V. It has a maximum operating temperature of 105C and a minimum operating temperature of -40C. The capacitor is a surface mount device with dimensions of 1.25mm in width and 2mm in length, and 1mm in height. It is part of the ECPU(B) series and has a tolerance of 10%.
Panasonic ECPU1E104JB5 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 1.25 |
| Length | 2 |
| Manufacturer Series | ECPU(B) |
| Capacitance | 0.1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 25 |
| Series | ECPU(25V,J TOL) |
| Height | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.