Cap Film 0.047uF 25V 5% (2 X 1.25 X 0.8mm) SMD 105°C T/R
Panasonic ECPU1E473JB5 technical specifications.
| Capacitance | 0.047uF |
| Voltage | 25VDC |
| Tolerance | 5% |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 2 X 1.25 X 0.8mm |
| Package/Case | 0805 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.