The ECPU1E474KB5 is a surface mount film capacitor from Panasonic with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a capacitance of 0.47 microfarads and a DC rated voltage of 25 volts. The capacitor is part of the ECPU(B) series and has a tolerance of 10%. Its dimensions are 1.6mm in width, 3.2mm in length, and 1mm in height.
Panasonic ECPU1E474KB5 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 1.6 |
| Length | 3.2 |
| Manufacturer Series | ECPU(B) |
| Capacitance | 0.47 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 25 |
| Series | ECPU(25V,K TOL) |
| Height | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.55 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.