The ECPU1E684KB5 is a film capacitor with a capacitance of 0.68uF and a working voltage of 25VDC. It has a tolerance of 10% and is designed for surface mount applications. The capacitor operates within a temperature range of -40 to 105 degrees Celsius. It is constructed with a flat design and measures 3.2 x 1.6 x 1.4mm in size.
Panasonic ECPU1E684KB5 technical specifications.
| Capacitance | 0.68uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 3.2 X 1.6 X 1.4mm |
| Package/Case | 1206 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.