The ECQ-E10102JF is a 1nF film capacitor with a voltage rating of 125V AC and a DC rated voltage of 1kV. It has a polyester dielectric material and a radial package with a lead pitch of 12.5mm and a length of 15.5mm. The capacitor is designed for through hole mounting and has a tolerance of 5%. It operates over a temperature range of -40°C to 105°C and is RoHS compliant.
Sign in to ask questions about the Panasonic ECQ-E10102JF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E10102JF technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 12.5mm |
| Length | 15.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E10102JF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.