
The ECQ-E10102JFB is a 1nF film capacitor from Panasonic with a PET dielectric material and 5% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. This capacitor is available in bulk packaging with 1000 units per package and is RoHS compliant. It features a radial lead pitch of 10mm and a length of 15.5mm, making it suitable for through hole mounting.
Panasonic ECQ-E10102JFB technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 10mm |
| Length | 15.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
No datasheet is available for this part.