This 1nF film capacitor from Panasonic features a radial construction with a polyester dielectric material and a maximum operating temperature of 105°C. It is designed for through hole mounting and has a lead pitch of 12.5mm. The capacitor is RoHS compliant and available in a bulk packaging quantity of 1000. The operating temperature range is from -40°C to 105°C.
Sign in to ask questions about the Panasonic ECQ-E10102KF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-E10102KF technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 12.5mm |
| Length | 15.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ECQ-E(F) |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 1kV |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-E10102KF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.